
PESD1206Q-140 | |
---|---|
DigiKey Part Number | PESD1206Q-140TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD1206Q-140 |
Description | TVS DIODE 14VWM 75VC 1206 |
Customer Reference | |
Detailed Description | 75V Clamp Ipp Tvs Diode Surface Mount 1206 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 75V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package |