
PESD1206Q-240 | |
---|---|
DigiKey Part Number | PESD1206Q-240TR-ND - Tape & Reel (TR) PESD1206Q-240CT-ND - Cut Tape (CT) PESD1206Q-240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1206Q-240 |
Description | TVS DIODE 24VWM 45VC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp Ipp Tvs Diode Surface Mount 1206 |
Datasheet | Datasheet |
EDA/CAD Models | PESD1206Q-240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,93000 € | 0,93 € |
10 | 0,53500 € | 5,35 € |
100 | 0,37400 € | 37,40 € |
500 | 0,31568 € | 157,84 € |
1.000 | 0,27964 € | 279,64 € |
2.000 | 0,26943 € | 538,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,23790 € | 1.189,50 € |
10.000 | 0,21070 € | 2.107,00 € |
Unit Price without VAT: | 0,93000 € |
---|---|
Unit Price with VAT: | 1,10670 € |