
P6SMBJ75C | |
|---|---|
DigiKey Part Number | P6SMBJ75C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMBJ75C |
Description | TVS DIODE 64.1VWM DO214AA |
Customer Reference | |
Detailed Description | 108.15V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ75C Models |
Category | Voltage - Clamping (Max) @ Ipp 108.15V |
Mfr | Current - Peak Pulse (10/1000µs) 5.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 67.55V | Supplier Device Package |


