P6SMBJ39C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 328
Unit Price: 0,72000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2.830
Unit Price: 0,40000 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.540
Unit Price: 0,52000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.433
Unit Price: 0,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.427
Unit Price: 1,57000 €
Datasheet
56.6V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ39C

DigiKey Part Number
P6SMBJ39C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMBJ39C
Description
TVS DIODE 33.3VWM 56.6V DO214AA
Customer Reference
Detailed Description
56.6V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMBJ39C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
35.15V
Voltage - Clamping (Max) @ Ipp
56.6V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes