Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

P6SMBJ27CA | |
|---|---|
DigiKey Part Number | P6SMBJ27CALFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMBJ27CA |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ27CA Models |
Category | Voltage - Clamping (Max) @ Ipp 37.5V |
Mfr | Current - Peak Pulse (10/1000µs) 16.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMB27CA | Littelfuse Inc. | 5.800 | F6319CT-ND | 0,72000 € | Direct |
| P6SMB27CA | Littelfuse Inc. | 4.770 | P6SMB27CALFCT-ND | 0,47000 € | Similar |
| P6SMB27CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-P6SMB27CATR13PBFREETR-ND | 0,13986 € | Upgrade |
| 1KSMB27CA | Taiwan Semiconductor Corporation | 0 | 1801-1KSMB27CATR-ND | 0,17184 € | Similar |
| 1KSMB27CAH | Taiwan Semiconductor Corporation | 0 | 1801-1KSMB27CAHTR-ND | 0,17184 € | Similar |







