
P6SMBJ12CA | |
|---|---|
DigiKey Part Number | P6SMBJ12CALFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMBJ12CA |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ12CA Models |
Category | Voltage - Clamping (Max) @ Ipp 16.7V |
Mfr | Current - Peak Pulse (10/1000µs) 36.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB12CA | Littelfuse Inc. | 32.653 | P6SMB12CALFCT-ND | 0,50000 € | Direct |
| P6SMB12CA | Bourns Inc. | 3.861 | P6SMB12CABBCT-ND | 0,52000 € | Direct |
| P6SMB12CA-E3/52 | Vishay General Semiconductor - Diodes Division | 2 | P6SMB12CA-E3/52GICT-ND | 0,54000 € | Similar |
| P6SMB12CA-E3/5B | Vishay General Semiconductor - Diodes Division | 2.800 | 112-P6SMB12CA-E3/5BCT-ND | 0,54000 € | Similar |
| SM6T12CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SM6T12CA-E3/52GICT-ND | 0,71000 € | Similar |




