16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB12CA

DigiKey Part Number
P6SMB12CALFTR-ND - Tape & Reel (TR)
P6SMB12CALFCT-ND - Cut Tape (CT)
P6SMB12CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB12CA
Description
TVS DIODE 10.2VWM 16.7V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB12CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
16.7V
Mfr
Current - Peak Pulse (10/1000µs)
36.5A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
10.2V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
11.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB12CA-E3/52Vishay General Semiconductor - Diodes Division2P6SMB12CA-E3/52GICT-ND0,54000 €Similar
P6SMB12CA-E3/5BVishay General Semiconductor - Diodes Division2.800112-P6SMB12CA-E3/5BCT-ND0,54000 €Similar
SM6T12CA-E3/5BVishay General Semiconductor - Diodes Division1.264SM6T12CA-E3/5BGICT-ND0,71000 €Similar
In-Stock: 30.392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,31900 €3,19 €
1000,20280 €20,28 €
5000,15282 €76,41 €
1.0000,13667 €136,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09678 €290,34 €
6.0000,08816 €528,96 €
9.0000,08376 €753,84 €
15.0000,07882 €1.182,30 €
21.0000,07617 €1.599,57 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €