
P6SMB47 | |
|---|---|
DigiKey Part Number | P6SMB47-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB47 |
Description | TVS DIODE 40.2VWM DO214AA |
Customer Reference | |
Detailed Description | 68.04V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB47 Models |
Category | Voltage - Clamping (Max) @ Ipp 68.04V |
Mfr | Current - Peak Pulse (10/1000µs) 9.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 42.35V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB47A | Littelfuse Inc. | 6.444 | P6SMB47ALFCT-ND | 0,45000 € | Direct |
| P6SMB47A-E3/52 | Vishay General Semiconductor - Diodes Division | 416 | P6SMB47A-E3/52GICT-ND | 0,48000 € | Direct |
| P6SMB47A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB47A-M3/52-ND | 0,11014 € | Similar |
| P6SMB47A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB47A-M3/5B-ND | 0,10691 € | Similar |
| TVP06B470A-G | Comchip Technology | 0 | TVP06B470A-G-ND | 0,15174 € | Similar |





