Similar
Similar

TVP06B470A-G | |
|---|---|
DigiKey Part Number | TVP06B470A-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B470A-G |
Description | TVS DIODE DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TVP06B470A-G Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case DO-214AA, SMB |
Unidirectional Channels 1 | Supplier Device Package |
Power - Peak Pulse 600W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMB47A/TR13 | YAGEO | 0 | 13-1.0SMB47A/TR13TR-ND | 0,05266 € | Similar |
| 1.0SMB47A/TR7 | YAGEO | 0 | 13-1.0SMB47A/TR7TR-ND | 0,06267 € | Similar |
| P6SMB47A | Bourns Inc. | 25.429 | P6SMB47ABBCT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15174 € | 455,22 € |
| 6.000 | 0,14299 € | 857,94 € |
| Unit Price without VAT: | 0,15174 € |
|---|---|
| Unit Price with VAT: | 0,18057 € |



