1.0SMB47A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,07854 €
Datasheet
64.8V Clamp 15.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB47A/TR13

DigiKey Part Number
13-1.0SMB47A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.0SMB47A/TR13
Description
TVS DIODE 40.2VWM 64.8V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
64.8V Clamp 15.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
15.7A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06037 €181,11 €
6.0000,05510 €330,60 €
9.0000,05239 €471,51 €
15.0000,04933 €739,95 €
21.0000,04750 €997,50 €
30.0000,04572 €1.371,60 €
75.0000,04274 €3.205,50 €
Manufacturers Standard Package
Unit Price without VAT:0,06037 €
Unit Price with VAT:0,07184 €