
P6SMB39CAT3G | |
|---|---|
DigiKey Part Number | P6SMB39CAT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB39CAT3G |
Description | TVS DIODE 33.3VWM 53.9VC SMB |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 260pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1KSMB39CA | Littelfuse Inc. | 8.766 | F11451CT-ND | 0,99000 € | Similar |
| P6SMB39CA | Littelfuse Inc. | 5.870 | P6SMB39CALFCT-ND | 0,52000 € | Similar |
| SMBJ36CA | Littelfuse Inc. | 63.633 | SMBJ36CALFCT-ND | 0,49000 € | Similar |
| TPSMB39CA | Littelfuse Inc. | 17.797 | F6327CT-ND | 0,75000 € | Similar |
| P6SMB39CA | Bourns Inc. | 2.162 | P6SMB39CABBCT-ND | 0,52000 € | Similar |





