P6SMB33CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 86.809
Unit Price: 0,34000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.591
Unit Price: 0,96000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 76.761
Unit Price: 0,47000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 953
Unit Price: 0,73000 €
Datasheet

Direct


Bourns Inc.
In Stock: 20.549
Unit Price: 0,52000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.500
Unit Price: 0,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 15.542
Unit Price: 0,59000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,14192 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13798 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.628
Unit Price: 0,47000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 45.021
Unit Price: 0,40000 €
Datasheet
45.7V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB33CAT3G

DigiKey Part Number
P6SMB33CAT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB33CAT3G
Description
TVS DIODE 28.2VWM 45.7VC SMB
Customer Reference
Detailed Description
45.7V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
13.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
305pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes