
P6SMB33C | |
|---|---|
DigiKey Part Number | P6SMB33C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB33C |
Description | TVS DIODE 28.2VWM DO214AA |
Customer Reference | |
Detailed Description | 47.99V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB33C Models |
Category | Voltage - Clamping (Max) @ Ipp 47.99V |
Mfr | Current - Peak Pulse (10/1000µs) 13.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 29.75V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB33CA | Littelfuse Inc. | 85.739 | P6SMB33CALFCT-ND | 0,52000 € | Similar |
| SZP6SMB33CAT3G | Littelfuse Inc. | 1.395 | F11630CT-ND | 0,90000 € | Similar |
| P6SMB33CA | Bourns Inc. | 19.549 | P6SMB33CABBCT-ND | 0,52000 € | Similar |
| P6SMB33CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 5.500 | 112-P6SMB33CAHE3_A/HCT-ND | 0,60000 € | Similar |
| SM6T33CA | STMicroelectronics | 8.848 | 497-6494-1-ND | 0,59000 € | Similar |







