P6SMB22 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.993
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.632
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.377
Unit Price: 0,35000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12903 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12537 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,10400 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 81.158
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 6.000
Unit Price: 0,09153 €
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 4.800.000
Unit Price: 0,11125 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06445 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08370 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,08551 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,10022 €
Datasheet
32.13V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB22

DigiKey Part Number
P6SMB22-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB22
Description
TVS DIODE 5.8VWM DO214AC SMA
Customer Reference
Detailed Description
32.13V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
19.8V
Voltage - Clamping (Max) @ Ipp
32.13V
Current - Peak Pulse (10/1000µs)
19.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable