


P6SMB22A | |
|---|---|
DigiKey Part Number | 283-P6SMB22ATR-ND - Tape & Reel (TR) 283-P6SMB22ACT-ND - Cut Tape (CT) 283-P6SMB22ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB22A |
Description | TVS DIODE 18.8VWM 30.6VC SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 19.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 30.6V |
Mfr | Current - Peak Pulse (10/1000µs) 19.7A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08578 € | 257,34 € |
| 6.000 | 0,07783 € | 466,98 € |
| Unit Price without VAT: | 0,08578 € |
|---|---|
| Unit Price with VAT: | 0,10208 € |

