
P6SMB18AT3G | |
|---|---|
DigiKey Part Number | P6SMB18AT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB18AT3G |
Description | TVS DIODE 15.3VWM 25.2VC SMB |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1000pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB18A | Littelfuse Inc. | 11.383 | P6SMB18ALFCT-ND | 0,47000 € | Direct |
| SMBJ14A | Littelfuse Inc. | 7.363 | SMBJ14ALFCT-ND | 0,43000 € | Similar |
| TPSMB18A | Littelfuse Inc. | 2.390 | F6310CT-ND | 0,75000 € | Similar |
| P6SMB18A | Bourns Inc. | 19.607 | P6SMB18ABBCT-ND | 0,47000 € | Direct |



