


TPSMB18A | |
|---|---|
DigiKey Part Number | F6310TR-ND - Tape & Reel (TR) F6310CT-ND - Cut Tape (CT) F6310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB18A |
Description | TVS DIODE 15.3VWM 25.5V DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB18A Models |
Category | Current - Peak Pulse (10/1000µs) 24.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB18A | Taiwan Semiconductor Corporation | 2.081 | 1801-P6SMB18ACT-ND | 0,54000 € | Similar |
| SMBJ15A | Taiwan Semiconductor Corporation | 3.704 | SMBJ15AFSCT-ND | 0,54000 € | Similar |
| SMBJ16A | Taiwan Semiconductor Corporation | 3.146 | SMBJ16AFSCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,29080 € | 29,08 € |
| 500 | 0,22194 € | 110,97 € |
| 1.000 | 0,19976 € | 199,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14297 € | 428,91 € |
| 6.000 | 0,13113 € | 786,78 € |
| 9.000 | 0,12509 € | 1.125,81 € |
| 15.000 | 0,12270 € | 1.840,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

