
P6KE480 | |
|---|---|
DigiKey Part Number | 18-P6KE480TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE480 |
Description | TVS DIODE 408VWM 658VC DO204AC |
Customer Reference | |
Detailed Description | 658V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 658V |
Mfr | Current - Peak Pulse (10/1000µs) 900mA |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 408V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 456V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE480A | Littelfuse Inc. | 2.785 | P6KE480ACT-ND | 0,66000 € | Direct |


