P6KE91A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE480A

DigiKey Part Number
P6KE480ATR-ND - Tape & Reel (TR)
P6KE480ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE480A
Description
TVS DIODE 408VWM 658VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
658V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE480A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
456V
Voltage - Clamping (Max) @ Ipp
658V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,28500 €2,85 €
1000,22900 €22,90 €
5000,20416 €102,08 €
1.0000,17242 €172,42 €
2.0000,16916 €338,32 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15804 €632,16 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €