
P6KE350A | |
|---|---|
DigiKey Part Number | P6KE350ATR-ND - Tape & Reel (TR) P6KE350ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE350A |
Description | TVS DIODE 300VWM 482VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.25A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE350A Models |
Category | Voltage - Clamping (Max) @ Ipp 482V |
Mfr | Current - Peak Pulse (10/1000µs) 1.25A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 332V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE300A | STMicroelectronics | 5.383 | 497-16185-1-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49500 € | 4,95 € |
| 100 | 0,32060 € | 32,06 € |
| 500 | 0,24562 € | 122,81 € |
| 1.000 | 0,22146 € | 221,46 € |
| 2.000 | 0,20112 € | 402,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15333 € | 613,32 € |
| 8.000 | 0,14133 € | 1.130,64 € |
| 12.000 | 0,13949 € | 1.673,88 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |


