
P6KE400A | |
|---|---|
DigiKey Part Number | P6KE400ATR-ND - Tape & Reel (TR) P6KE400ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE400A |
Description | TVS DIODE 342VWM 548VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,21600 € | 2,16 € |
| 100 | 0,20730 € | 20,73 € |
| 500 | 0,20384 € | 101,92 € |
| 1.000 | 0,17360 € | 173,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14176 € | 567,04 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |



