P6KE30ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 10.584
Unit Price: 0,35000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 23.885
Unit Price: 0,52000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 160
Unit Price: 0,61000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.334
Unit Price: 0,35000 €
Datasheet

Direct


STMicroelectronics
In Stock: 3.241
Unit Price: 0,75000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.154
Unit Price: 0,50000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14337 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14338 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,18692 €
Datasheet
41.4V Clamp 14.4A (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE30ARLG

DigiKey Part Number
P6KE30ARLGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE30ARLG
Description
TVS DIODE 25.6VWM 41.4VC AXIAL
Customer Reference
Detailed Description
41.4V Clamp 14.4A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
P6KE30ARLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.4A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
T-18, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types