P6KE30AHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9.834
Unit Price: 0,35000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.306
Unit Price: 0,17000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07917 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.334
Unit Price: 0,35000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08072 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7.705
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 575
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 3.508
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08094 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 130
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.865
Unit Price: 0,15000 €
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE30AHE3/54

DigiKey Part Number
P6KE30AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE30AHE3/54
Description
TVS DIODE 25.6VWM 41.4V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18564 €742,56 €
8.0000,17134 €1.370,72 €
12.0000,16406 €1.968,72 €
20.0000,15587 €3.117,40 €
28.0000,15430 €4.320,40 €
Manufacturers Standard Package
Unit Price without VAT:0,18564 €
Unit Price with VAT:0,22091 €