
P6KE30AG | |
---|---|
DigiKey Part Number | P6KE30AGOS-ND |
Manufacturer | |
Manufacturer Product Number | P6KE30AG |
Description | TVS DIODE 25.6VWM 41.4VC AXIAL |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.4A (8/20µs) Ipp Tvs Diode Through Hole Axial |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.4A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | T-18, Axial | |
Supplier Device Package | ||
Base Product Number |