P6KE24AG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,58000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 702
Unit Price: 0,87000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,25158 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,14345 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 490
Unit Price: 0,55000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07844 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07998 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11304 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14109 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.681
Unit Price: 0,34000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,27624 €
Datasheet
33.2V Clamp 18A (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE24AG

DigiKey Part Number
P6KE24AGOS-ND
Manufacturer
Manufacturer Product Number
P6KE24AG
Description
TVS DIODE 20.5VWM 33.2VC AXIAL
Customer Reference
Detailed Description
33.2V Clamp 18A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
T-18, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types