P6KE24 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2
Unit Price: 0,59000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 702
Unit Price: 0,88000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 13.729
Unit Price: 0,57000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11446 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14109 €
Datasheet
34.86V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE24

DigiKey Part Number
18-P6KE24TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE24
Description
TVS DIODE 20.5VWM DO204AC
Customer Reference
Detailed Description
34.86V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
21.6V
Voltage - Clamping (Max) @ Ipp
34.86V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable