P6KE220 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1
cms-unit-price: 1,24000 €
cms-datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3.965
cms-unit-price: 0,94000 €
cms-datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.929
cms-unit-price: 0,49000 €
cms-datasheet

Parametric Equivalent


YAGEO
In Stock: 0
cms-unit-price: 0,14818 €
cms-datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 26.666
cms-unit-price: 0,25000 €
cms-datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 3.807
cms-unit-price: 1,08000 €
cms-datasheet

Parametric Equivalent


YAGEO
In Stock: 3.900
cms-unit-price: 0,25000 €
cms-datasheet

Parametric Equivalent


YAGEO
In Stock: 0
cms-unit-price: 0,11926 €
cms-datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
cms-unit-price: 0,14509 €
cms-datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
cms-unit-price: 0,33519 €
cms-datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
cms-unit-price: 0,33986 €
cms-datasheet
P6KE91A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE220

DigiKey Part Number
P6KE220-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE220
Description
TVS DIODE 185VWM 344.4V DO204AC
Customer Reference
Detailed Description
344.4V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15)
cms-datasheet
 cms-datasheet
EDA/CAD Models
P6KE220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
198V
Voltage - Clamping (Max) @ Ipp
344.4V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable