
P6KE220A | |
---|---|
DigiKey Part Number | 4878-P6KE220ACT-ND - Cut Tape (CT) 4878-P6KE220ATB-ND |
Manufacturer | |
Manufacturer Product Number | P6KE220A |
Description | TVS DIODE 185VWM 328VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE220A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,40700 € | 4,07 € |
100 | 0,24450 € | 24,45 € |
500 | 0,23706 € | 118,53 € |
1.000 | 0,22950 € | 229,50 € |
2.000 | 0,20260 € | 405,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,19083 € | 763,32 € |
8.000 | 0,16477 € | 1.318,16 € |
12.000 | 0,16309 € | 1.957,08 € |
20.000 | 0,16140 € | 3.228,00 € |
28.000 | 0,11902 € | 3.332,56 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |