Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6KE200A-TB | |
|---|---|
DigiKey Part Number | 18-P6KE200A-TBCT-ND - Cut Tape (CT) 18-P6KE200A-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE200A-TB |
Description | TVS DIODE 171VWM 274VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,21500 € | 21,50 € |
| 500 | 0,16266 € | 81,33 € |
| 1.000 | 0,14578 € | 145,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11841 € | 236,82 € |
| 4.000 | 0,10764 € | 430,56 € |
| 6.000 | 0,10214 € | 612,84 € |
| 10.000 | 0,09597 € | 959,70 € |
| 14.000 | 0,09232 € | 1.292,48 € |
| 20.000 | 0,09069 € | 1.813,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |












