DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE200A-E3/73

DigiKey Part Number
P6KE200A-E3/73GICT-ND - Cut Tape (CT)
P6KE200A-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE200A-E3/73
Description
TVS DIODE 171VWM 274VC DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,33400 €3,34 €
1000,22800 €22,80 €
5000,18742 €93,71 €
1.0000,16842 €168,42 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,15892 €317,84 €
4.0000,15151 €606,04 €
6.0000,12435 €746,10 €
10.0000,11876 €1.187,60 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €