P6KE18AG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4.718
Unit Price: 0,37000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 589
Unit Price: 0,54000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.992
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.837
Unit Price: 0,17000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14240 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14240 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.500
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,04750 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,04750 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,81855 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,81855 €
Datasheet
SurmeticP6KE_6.8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE18AG

DigiKey Part Number
P6KE18AGOS-ND
Manufacturer
Manufacturer Product Number
P6KE18AG
Description
TVS DIODE 15.3VWM 25.2VC AXIAL
Customer Reference
Detailed Description
25.2V Clamp 24A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
T-18, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types