
P6KE18A | |
|---|---|
DigiKey Part Number | 497-11385-1-ND - Cut Tape (CT) 497-11385-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE18A |
Description | TVS DIODE 15.3VWM 25.2VC DO15 |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE18A Models |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1600pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T18A | STMicroelectronics | 15.754 | 497-7431-1-ND | 0,56000 € | MFR Recommended |
| P6KE15A | STMicroelectronics | 8.883 | 497-14731-1-ND | 0,78000 € | Similar |
| P4KE18A | Littelfuse Inc. | 4.959 | P4KE18ACT-ND | 0,59000 € | Similar |
| P6KE18A | Taiwan Semiconductor Corporation | 7.233 | P6KE18AFSCT-ND | 0,49000 € | Similar |
| P6KE18A | Littelfuse Inc. | 5.054 | P6KE18ALFCT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47500 € | 4,75 € |
| 100 | 0,30750 € | 30,75 € |
| 500 | 0,23520 € | 117,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21191 € | 211,91 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |






