P6KE180 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 6.131
Unit Price: 0,58000 €
Datasheet

Direct


STMicroelectronics
In Stock: 4.659
Unit Price: 0,68000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14109 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14109 €
Datasheet
258.3V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE180

DigiKey Part Number
P6KE180-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE180
Description
TVS DIODE 154VWM 258.3V DO204AC
Customer Reference
Detailed Description
258.3V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
258.3V
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
154V
Supplier Device Package
Voltage - Breakdown (Min)
162V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE180ALittelfuse Inc.6.131P6KE180ALFCT-ND0,58000 €Direct
P6KE180ASTMicroelectronics4.659497-12769-1-ND0,68000 €Direct
P6KE180A-GComchip Technology0P6KE180A-G-ND0,14109 €Similar
P6KE180A-HFComchip Technology0P6KE180A-HF-ND0,14109 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable