
P6KE150A-TB | |
---|---|
DigiKey Part Number | P6KE150A-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE150A-TB |
Description | TVS DIODE 128VWM 207VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,11760 € | 235,20 € |
4.000 | 0,10690 € | 427,60 € |
6.000 | 0,10145 € | 608,70 € |
10.000 | 0,09532 € | 953,20 € |
14.000 | 0,09169 € | 1.283,66 € |
20.000 | 0,09007 € | 1.801,40 € |
Unit Price without VAT: | 0,11760 € |
---|---|
Unit Price with VAT: | 0,13994 € |