207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE150A-HF

DigiKey Part Number
641-P6KE150A-HFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE150A-HF
Description
TVS DIODE 128VWM 207VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
128V
Supplier Device Package
Voltage - Breakdown (Min)
142.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
207V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,14109 €423,27 €
6.0000,13089 €785,34 €
Manufacturers Standard Package
Unit Price without VAT:0,14109 €
Unit Price with VAT:0,16790 €