
P6KE10AG | |
|---|---|
DigiKey Part Number | P6KE10AGOS-ND |
Manufacturer | |
Manufacturer Product Number | P6KE10AG |
Description | TVS DIODE 8.55VWM 14.5VC AXIAL |
Customer Reference | |
Detailed Description | 14.5V Clamp 41A (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 41A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 8.55V | Package / Case T-18, Axial |
Voltage - Breakdown (Min) 9.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE10A | Littelfuse Inc. | 5.136 | 18-P6KE10ACT-ND | 0,54000 € | Direct |
| P6KE10A-B | Littelfuse Inc. | 1.965 | P6KE10A-BLF-ND | 0,50000 € | Similar |
| 5KP8.5A-G | Comchip Technology | 0 | 5KP8.5A-G-ND | 1,08340 € | Similar |
| P6KE10A-E3/54 | Vishay General Semiconductor - Diodes Division | 3.300 | 112-P6KE10A-E3/54CT-ND | 0,82000 € | Similar |
| P6KE10A-G | Comchip Technology | 0 | P6KE10A-G-ND | 0,14109 € | Similar |






