P6002AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,33093 €
Datasheet
275V, 550V Off-State 150 A Ipp TVS Thyristor 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6002AA

DigiKey Part Number
P6002AA-ND
Manufacturer
Manufacturer Product Number
P6002AA
Description
THYRISTOR 275V/550V 150A 3-SIP
Customer Reference
Detailed Description
275V, 550V Off-State 150 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
150 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
45 A
Series
Current - Hold (Ih)
150 mA
Packaging
Bulk
Number of Elements
2
Part Status
Obsolete
Capacitance
20pF, 35pF
Voltage - Breakover
350V, 700V
Mounting Type
Through Hole
Voltage - Off State
275V, 550V
Package / Case
3-SIP
Voltage - On State
4 V
Supplier Device Package
TO-220 Modified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6002AALRPLittelfuse Inc.0P6002AALRP-ND1,33093 €Direct
Obsolete
This product is no longer manufactured. View Substitutes