
P6002AALRP | |
|---|---|
DigiKey Part Number | P6002AALRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6002AALRP |
Description | THYRISTOR 275V/550V 150A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 275V, 550V Off-State 150 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 350V, 700V | |
Voltage - Off State | 275V, 550V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | 20pF, 35pF | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | TO-220 Modified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,03359 € | 723,51 € |
| Unit Price without VAT: | 1,03359 € |
|---|---|
| Unit Price with VAT: | 1,22997 € |

