P4SMA480 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.766
Unit Price: 0,75000 €
Datasheet
690.9V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
690.9V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA480

DigiKey Part Number
P4SMA480-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA480
Description
TVS DIODE 408VWM 690.9V DO214AC
Customer Reference
Detailed Description
690.9V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA480 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
690.9V
Mfr
Current - Peak Pulse (10/1000µs)
600mA
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
408V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
433.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA480ALittelfuse Inc.2.766P4SMA480ACT-ND0,75000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable