


P4SMA480A | |
|---|---|
DigiKey Part Number | P4SMA480ATR-ND - Tape & Reel (TR) P4SMA480ACT-ND - Cut Tape (CT) P4SMA480ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA480A |
Description | TVS DIODE 408VWM 658VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA480A Models |
Category | Voltage - Clamping (Max) @ Ipp 658V |
Mfr | Current - Peak Pulse (10/1000µs) 600mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 408V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 456V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48000 € | 4,80 € |
| 100 | 0,31060 € | 31,06 € |
| 500 | 0,23774 € | 118,87 € |
| 1.000 | 0,21423 € | 214,23 € |
| 2.000 | 0,19444 € | 388,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14417 € | 720,85 € |
| 10.000 | 0,13386 € | 1.338,60 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

