P4SMA350C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.118
Unit Price: 0,84000 €
Datasheet

Similar


Bourns Inc.
In Stock: 28.813
Unit Price: 0,81000 €
Datasheet

Similar


Bourns Inc.
In Stock: 32.337
Unit Price: 0,90000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.799
Unit Price: 0,72000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,15354 €
Datasheet
506.1V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
506.1V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA350C

DigiKey Part Number
P4SMA350C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA350C
Description
TVS DIODE 300VWM 506.1V DO214AC
Customer Reference
Detailed Description
506.1V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA350C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
315.4V
Voltage - Clamping (Max) @ Ipp
506.1V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable