


P4SMA350CA | |
---|---|
DigiKey Part Number | P4SMA350CABBTR-ND - Tape & Reel (TR) P4SMA350CABBCT-ND - Cut Tape (CT) P4SMA350CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA350CA |
Description | TVS DIODE 300VWM 482VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA350CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,38200 € | 3,82 € |
100 | 0,26080 € | 26,08 € |
500 | 0,20588 € | 102,94 € |
1.000 | 0,17324 € | 173,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,14289 € | 714,45 € |
10.000 | 0,14154 € | 1.415,40 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |