


P4SMA33A | |
|---|---|
DigiKey Part Number | P4SMA33ATR-ND - Tape & Reel (TR) P4SMA33ACT-ND - Cut Tape (CT) P4SMA33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33A |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA33A Models |
Category | Voltage - Clamping (Max) @ Ipp 45.7V |
Mfr | Current - Peak Pulse (10/1000µs) 9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA33A | Eaton - Electronics Division | 39.785 | 283-P4SMA33ACT-ND | 0,44000 € | Similar |
| P4SMA33A | Taiwan Semiconductor Corporation | 5.280 | 1801-P4SMA33ACT-ND | 0,38000 € | Similar |
| P4SMA33AH | Taiwan Semiconductor Corporation | 4.005 | 1801-P4SMA33AHCT-ND | 0,38000 € | Similar |
| SMAJ28A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ28ACT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36600 € | 3,66 € |
| 100 | 0,23440 € | 23,44 € |
| 500 | 0,17752 € | 88,76 € |
| 1.000 | 0,15916 € | 159,16 € |
| 2.000 | 0,14371 € | 287,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10580 € | 529,00 € |
| 10.000 | 0,09718 € | 971,80 € |
| 15.000 | 0,09278 € | 1.391,70 € |
| 25.000 | 0,09232 € | 2.308,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



