


P4SMA33A | |
|---|---|
DigiKey Part Number | 283-P4SMA33ATR-ND - Tape & Reel (TR) 283-P4SMA33ACT-ND - Cut Tape (CT) 283-P4SMA33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33A |
Description | TVS DIODE 28.2VWM 45.7VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,17430 € | 17,43 € |
| 500 | 0,13060 € | 65,30 € |
| 1.000 | 0,11649 € | 116,49 € |
| 2.000 | 0,10459 € | 209,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08915 € | 445,75 € |
| 10.000 | 0,08139 € | 813,90 € |
| 15.000 | 0,07744 € | 1.161,60 € |
| 25.000 | 0,07299 € | 1.824,75 € |
| 35.000 | 0,07036 € | 2.462,60 € |
| 50.000 | 0,06781 € | 3.390,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

