


P4SMA27A | |
---|---|
DigiKey Part Number | F6827TR-ND - Tape & Reel (TR) F6827CT-ND - Cut Tape (CT) F6827DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA27A |
Description | TVS DIODE 23.1VWM 37.5V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | P4SMA27A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,33000 € | 3,30 € |
100 | 0,20590 € | 20,59 € |
500 | 0,15440 € | 77,20 € |
1.000 | 0,12867 € | 128,67 € |
2.000 | 0,12267 € | 245,34 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
5.000 | 0,08878 € | 443,90 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |