
P4SMA27A-AT/TR13 | |
---|---|
DigiKey Part Number | 13-P4SMA27A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA27A-AT/TR13 |
Description | TVS DIODE 23.1VWM 37.5V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,06203 € | 310,15 € |
10.000 | 0,05697 € | 569,70 € |
15.000 | 0,05437 € | 815,55 € |
25.000 | 0,05143 € | 1.285,75 € |
35.000 | 0,04968 € | 1.738,80 € |
50.000 | 0,04797 € | 2.398,50 € |
125.000 | 0,04785 € | 5.981,25 € |
Unit Price without VAT: | 0,06203 € |
---|---|
Unit Price with VAT: | 0,07382 € |