Similar
Similar
Similar
Similar



P4SMA12A | |
|---|---|
DigiKey Part Number | P4SMA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA12A |
Description | TVS DIODE 10.2VWM 16.7V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA12A Models |
Category | Voltage - Clamping (Max) @ Ipp 16.7V |
Mfr | Current - Peak Pulse (10/1000µs) 24.6A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA12A | Eaton - Electronics Division | 0 | 283-P4SMA12ATR-ND | 0,06746 € | Similar |
| P4SMA12A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA12A-E3/5A-ND | 0,08011 € | Similar |
| P4SMA12A-E3/61 | Vishay General Semiconductor - Diodes Division | 2.698 | P4SMA12A-E3/61GICT-ND | 0,44000 € | Similar |
| P4SMA12AHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA12AHE3/5A-ND | 0,00000 € | Similar |
| P4SMA12AHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA12AHE3/61-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11756 € | 587,80 € |
| 10.000 | 0,11374 € | 1.137,40 € |
| Unit Price without VAT: | 0,11756 € |
|---|---|
| Unit Price with VAT: | 0,13990 € |




