16.7V Clamp 24.6A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.7V Clamp 24.6A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

P4SMA12A

DigiKey Part Number
283-P4SMA12ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA12A
Description
TVS DIODE 10.2VWM 16.7VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
16.7V Clamp 24.6A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
16.7V
Mfr
Current - Peak Pulse (10/1000µs)
24.6A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
10.2V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
11.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.0000,06746 €20.238,00 €
Unit Price without VAT:0,06746 €
Unit Price with VAT:0,08028 €