Similar



P4SMA10C | |
|---|---|
DigiKey Part Number | P4SMA10C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA10C |
Description | TVS DIODE 8.55VWM DO214AC |
Customer Reference | |
Detailed Description | 15.23V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA10C Models |
Category | Voltage - Clamping (Max) @ Ipp 15.23V |
Mfr | Current - Peak Pulse (10/1000µs) 28.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.55V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 9.03V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA10CA | Littelfuse Inc. | 0 | P4SMA10CACT-ND | 0,43000 € | Direct |
| SMAJ8.5CA | Littelfuse Inc. | 12.736 | SMAJ8.5CALFCT-ND | 0,41000 € | Similar |
| P4SMA10CA | Bourns Inc. | 7.960 | P4SMA10CABBCT-ND | 0,50000 € | Direct |
| SMAJ8.5CA | Bourns Inc. | 12.519 | SMAJ8.5CABCT-ND | 0,50000 € | Similar |
| SMAJ8.5CA-E3/61 | Vishay General Semiconductor - Diodes Division | 5.064 | SMAJ8.5CA-E3/61GICT-ND | 0,48000 € | Similar |



