


P4SMA10CA | |
|---|---|
DigiKey Part Number | P4SMA10CABBTR-ND - Tape & Reel (TR) P4SMA10CABBCT-ND - Cut Tape (CT) P4SMA10CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA10CA |
Description | TVS DIODE 8.55VWM 14.5V DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA10CA Models |
Category | Current - Peak Pulse (10/1000µs) 28.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.55V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 9.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,19280 € | 19,28 € |
| 500 | 0,14498 € | 72,49 € |
| 1.000 | 0,12956 € | 129,56 € |
| 2.000 | 0,11656 € | 233,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10248 € | 512,40 € |
| 10.000 | 0,09376 € | 937,60 € |
| 15.000 | 0,08933 € | 1.339,95 € |
| 25.000 | 0,08434 € | 2.108,50 € |
| 35.000 | 0,08138 € | 2.848,30 € |
| 50.000 | 0,07851 € | 3.925,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

